AimtecAM15E-4818DZDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -18V/18V -0.4A/0.4A 15W 5-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 2 | |
| 18 | |
| 48 | |
| 75 | |
| -18|18 | |
| -0.4|0.4 | |
| 15 | |
| 1500VDC | |
| 200(Typ) | |
| Yes | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 84 | |
| -40 | |
| 85 | |
| Bulk | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

