AimtecAM15E-2415DZDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -15V/15V -0.5A/0.5A 15W 5-Pin Bulk
| Compliant | |
| EAR99 | |
| Active | |
| AM15E-2415DZ | |
| Automotive | No |
| PPAP | No |
| Inverting|Non-Inverting|Step Down | |
| 2 | |
| Isolated | |
| 21.6 | |
| 24 | |
| 26.4 | |
| -15|15 | |
| -0.5|0.5 | |
| 15 | |
| 1500VDC | |
| 200(Typ) | |
| Yes | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| 87 | |
| -40 | |
| 85 | |
| Bulk | |
| 30 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

