AimtecAM10G-2412NZDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 1-OUT 12V 0.83A 10W 7-Pin SIP Module
| Compliant | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 18 | |
| 24 | |
| 36 | |
| 12 | |
| 0.83 | |
| 10 | |
| 1500VDC | |
| DC/DC | |
| 500(Typ) | |
| Yes | |
| 1% | |
| 0.5% | |
| 86(Min) | |
| Positive | |
| -40 | |
| 85 | |
| 5.5 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 12 mm |
| Package Width | 9.5 mm |
| Package Length | 22 mm |
| PCB changed | 7 |
| Standard Package Name | SIP |
| Supplier Package | SIP Module |
| 7 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

