AimtecAM10E-1203SZDC to DC Converter and Switching Regulator Module
Module DC-DC 12VIN 1-OUT 3.3V 2A 10W 4-Pin DIP
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 9 | |
| 12 | |
| 18 | |
| 3.3 | |
| 2 | |
| 10 | |
| 1000VDC | |
| 200(Typ) | |
| Yes | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 10.16 |
| Package Width | 25.4 |
| Package Length | 50.8 |
| PCB changed | 4 |
| Standard Package Name | DIP |
| Supplier Package | DIP |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

