AimtecAM10CW-2405D-NZDC to DC Converter and Switching Regulator Module
Module DC-DC 24VIN 2-OUT -5V/5V -1A/1A 10W 6-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Non-Inverting|Step Down|Inverting | |
| 2 | |
| Isolated | |
| 9 | |
| 24 | |
| 36 | |
| -5|5 | |
| -1|1 | |
| 10 | |
| 1500VDC(Typ) | |
| DC/DC | |
| 350(Typ) | |
| Yes | |
| 1.5% | |
| 1% | |
| 83 | |
| Positive | |
| -40 | |
| 85 | |
| 15 | |
| Fixed | |
| Mounting | Through Hole |
| Package Height | 11.7 |
| Package Width | 25.4 |
| Package Length | 25.4 |
| PCB changed | 6 |
| 6 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

