Panasonic IndustryALZ12B24TPower Relays
Power Relay 24VDC 16A SPDT(28.8x12.5x15.7)mm THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.75 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| 1 Form C | |
| 24 | |
| 16.7 | |
| 1.44K | |
| 1000 | |
| 100 | |
| 16.8VDC | |
| 2.4VDC | |
| 440 | |
| 16 | |
| 4kVA | |
| 15 | |
| 5 | |
| 100000 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 8 | |
| -40 | |
| 85 | |
| DIP | |
| 12 | |
| 28.8 | |
| 12.5 | |
| 15.7 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

