AMDALXD800EEXJ2VD C3Microprocessors - MPUs
MPU Geode LX 32bit 500MHz 3.3V 481-Pin BGA
| Compliant | |
| 5A992c. | |
| Obsolete | |
| 8542.31.00.50 | |
| Automotive | No |
| PPAP | No |
| Geode LX | |
| 1 | |
| 32 | |
| 64KB | |
| 500 | |
| 0 | |
| 0 | |
| 64KB | |
| 0 | |
| No | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 0 | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 3.3 | |
| 3600 | |
| 0 | |
| 85 | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.78 mm |
| Package Width | 40 mm |
| Package Length | 40 mm |
| PCB changed | 481 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 481 | |
| Lead Shape | Ball |
This part has an operating temperature range of 0 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
