VishayALSR10100R0FE12Resistor Fixed Single-Through Hole
Res Wirewound 100 Ohm 1% 7W ±30ppm/°C Silicone AXL Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 1% | |
| 7 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±30 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 7.92 | |
| 43.94 | |
| 4.9 | |
| 0.81 | |
| 38.1 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

