Triad MagneticsALS75-5AC to DC Power Supplies
AC/DC Power Supply Single-OUT 5V 12A 60W 8-Pin Carton
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| Automotive | Unknown |
| Switching | |
| Open Frame | |
| AC/DC | |
| 1 | |
| Fixed | |
| 5 | |
| 12 | |
| 60 | |
| 90 | |
| 110|220 | |
| 260 | |
| 120 | |
| 370 | |
| 3000VAC | |
| 1% | |
| 2% | |
| 1.8 | |
| 47 to 63 | |
| ±10 | |
| 70(Typ) | |
| No | |
| Pin Terminal Block | |
| Pin Terminal Block | |
| No | |
| 100mV | |
| No | |
| 0 | |
| 50 | |
| Carton | |
| 350 | |
| Mounting | Screw |
| Package Height | 42 |
| Package Width | 76.2 |
| Package Length | 127 |
| PCB changed | 8 |
| 8 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

