| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Unknown |
| Magnetic Type | Ratiometric |
| Module/IC Classification | IC |
| Maximum Output Current (mA) | 10 |
| Minimum Operating Supply Voltage (V) | 3 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.6 |
| Maximum Supply Current (uA) | 5500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Through Hole |
| Package Height | 3.02 |
| Package Width | 1.52 |
| Package Length | 4.09 |
| PCB changed | 3 |
| Supplier Package | Ultra Mini-SIP |
| Pin Count | 3 |