EVERLIGHT Electronics Co., LtdALS-PDIC144-6C/L378Ambient Light Sensors
Light to Current Ambient Light Sensor Analog 2.5V/3.3V/5V 2-Pin T-1 Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.95.00 | |
| Automotive | No |
| PPAP | No |
| Light to Current | |
| 550 | |
| 1130000 | |
| 360000 | |
| Analog | |
| 1.8 | |
| 2.5|3.3|5 | |
| 5.5 | |
| 528(Max) | |
| 0.1(Max) | |
| -40 | |
| 85 | |
| Yes | |
| i(1,1) | |
| Bag | |
| Diameter | 3.5 |
| Mounting | Through Hole |
| Package Height | 3.2 |
| PCB changed | 2 |
| Supplier Package | T-1 |
| 2 | |
| Lead Shape | Through Hole |
Use this ALS-PDIC144-6C/L378 ambient light sensor from Everlight Electronics CO., LTD to automatically adjust display brightness of a specific device based on the brightness of the outside environment. This device has a maximum of 5.5 V. It has an analog(current) output. Its maximum power dissipation is 360000 mW. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. This part's peak wavelength is 550 nm.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

