| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 4000 | |
| 20@2700MHz | |
| 13@2700MHz | |
| 22@2700MHz | |
| -13(Typ)@2700MHz | |
| -11(Typ)@2700MHz | |
| 0.65@2700MHz | |
| 7 | |
| 50(Typ) | |
| Single | |
| -55 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.8 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Supplier Package | QFN EP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
