Panasonic IndustryALF1P24Power Relays
Power Relay 24VDC 25A SPST-NO(30.1mm 15.7mm 23.3mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 24 | |
| 37.5 | |
| 640 | |
| 1000 | |
| 100 | |
| 16.8VDC | |
| 2.4VDC | |
| 250 | |
| 25 | |
| 6.25kVA | |
| 20 | |
| 15 | |
| 100000 | |
| 2000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 60 | |
| 23 | |
| 30.1 | |
| 15.7 | |
| 23.3 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

