Artesyn / Advanced EnergyALD07A48-SLDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 5V 7A 35W 8-Pin SMD Module
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 75 | |
| 5 | |
| 7 | |
| 35 | |
| 1500VDC | |
| DC/DC | |
| Yes | |
| 0.1%Vo(Typ) | |
| 0.1%Vo(Typ) | |
| 91(Typ) | |
| Positive | |
| -40 | |
| 85 | |
| Fixed | |
| Mounting | Surface Mount |
| Package Height | 8.6 |
| Package Width | 22.86 |
| Package Length | 33.02 |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

