KEMET CorporationALC80F301DC400Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 300uF 400V 20% (35 X 35mm) Snap-In 0.408 Ohm 1.93A 8000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 300uF | |
| 20% | |
| 400VDC | |
| 0.408 | |
| Low | |
| 0.21@20°C@10kHz | |
| 1.93 | |
| 360@5Min | |
| 8000 | |
| Polar | |
| Excellent Surge Voltage Capability|High Ripple Current|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 3 | |
| 35 X 35 | |
| -40 | |
| 105 | |
| Bag | |
| 35 | |
| 35 | |
| 60 | |
| 1 | |
| ±2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

