KEMET CorporationALC80D161BD400Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 160uF 400V 20% (25 X 40mm) Snap-In 10mm 0.761 Ohm 1.18A 6000h 105°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 160uF | |
| 20% | |
| 400VDC | |
| 0.761 | |
| Low | |
| 0.39@20°C@10kHz | |
| 1.18 | |
| 192@5Min | |
| 6000 | |
| Polar | |
| Excellent Surge Voltage Capability|High Ripple Current|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 40 | |
| -40 | |
| 105 | |
| Bag | |
| 25 | |
| 40 | |
| 35 | |
| 1 | |
| ±2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

