KEMET CorporationALC70A911CF250Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 910uF 250V 20% (30 X 50mm) Snap-In 10mm 0.2 Ohm 2.88A 13000h 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 910uF | |
| 20% | |
| 250VDC | |
| 0.2 | |
| Low | |
| 0.116@20°C@10kHz | |
| 2.88 | |
| 1365@5Min | |
| 13000 | |
| Polar | |
| Excellent Surge Voltage Capability|High Ripple Current|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 50 | |
| -40 | |
| 85 | |
| Bag | |
| 30 | |
| 50 | |
| 60 | |
| 1 | |
| ±2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

