KEMET CorporationALC70A182EF250Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 1800uF 250V 20% (40 X 50mm) Snap-In 10mm 0.111 Ohm 4.53A 18000h 85°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.55 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 250VDC | |
| 0.111 | |
| Low | |
| 0.067@20°C@10kHz | |
| 4.53 | |
| 2700@5Min | |
| 18000 | |
| Polar | |
| Excellent Surge Voltage Capability|High Ripple Current|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 40 X 50 | |
| -40 | |
| 85 | |
| Bag | |
| 40 | |
| 50 | |
| 105 | |
| 1 | |
| ±2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

