| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8536.70.00.00 |
| Automotive | No |
| PPAP | No |
| Transformer Type | 10/100Base-TX Single Port Transformer |
| Turns Ratio | 2(1CT:1CT) |
| Maximum Interwinding Capacitance (pF) | 35 |
| Maximum Primary Leakage Inductance (uH) | 0.35 |
| Maximum DCR Primary Side (Ohm) | 0.9 |
| Maximum DCR Secondary Side (Ohm) | 1.2 |
| High Potential | 2500VDC |
| Minimum Crosstalk (dB) | -35@100MHz |
| Minimum CMRR (dB) | -33@100MHz |
| Minimum Return Loss (dB) | -10@100MHz |
| Maximum Insertion Loss (dB) | -0.8@0.1MHz to 100MHz |
| Lead Style | Gull Wing |
| Mounting | Surface Mount |
| Number of Terminals | 16 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Package Type | SMD |
| Packaging | Tape and Reel |
| Product Length (mm) | 12.8 |
| Product Depth (mm) | 9.45 |
| Product Height (mm) | 5.65 |