AbraconALANS10001-4J61ETTelecom Transformers
Telecom Transformer 4(1CT:1CT) 1.2Ohm Prim. DCR 0.9Ohm Sec. DCR 24 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8536.70.00.00 | |
| Automotive | No |
| PPAP | No |
| LAN 10/100/1000Base-T Transformer Modules | |
| 4(1CT:1CT) | |
| 35 | |
| 0.35 | |
| 1.2 | |
| 0.9 | |
| 2500VDC | |
| -30@1MHz to 100MHz | |
| -30@1MHz to 100MHz | |
| 10@100MHz | |
| 1@0.1MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 24 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 13.7 | |
| 18.7 | |
| 6.7 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

