AbraconALANL100X1-EF10ETTelecom Transformers
Telecom Transformer 1CT:1CT 1Ohm Prim. DCR 1.5Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| 10/100Base-T LAN Transformer | |
| 1CT:1CT | |
| 30 | |
| 0.5 | |
| 1 | |
| 1.5 | |
| 1500Vrms | |
| 35@100MHz | |
| 33@100MHz | |
| 10@100MHz | |
| 1.2@0.5MHz to 100MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| 0 | |
| 70 | |
| SMD | |
| Tape and Reel | |
| 12.7 | |
| 9.52 | |
| 2.15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

