AbraconALAN-101Telecom Transformers
Telecom Transformer 1CT:1CT 1.2Ohm Prim. DCR 1.2Ohm Sec. DCR 16 Terminal Gull Wing SMD
| Compliant | |
| EAR99 | |
| Active | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| 10/100Base-T LAN Transformer | |
| 1CT:1CT | |
| 30 | |
| 0.5 | |
| 1.2 | |
| 1.2 | |
| 1500Vrms | |
| -35@100MHz | |
| 30@0.1MHz to 100MHz | |
| -11.5@80MHz | |
| 1.1 | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| SMD | |
| 11.43 | |
| 9.4 | |
| 5.37 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

