KEMET CorporationALA8DE431DF500Capacitor Aluminum Electrolytic

Cap Aluminum Lytic 430uF 500V 20% (35 X 50mm) Snap-In 0.484 Ohm 2.7A 8000h 105°C Bag Automotive AEC-Q200

The KEMET ALA snap-in capacitors are designed for automotive applications. They can withstand vibration up to 20 G in accordance with the demanding requirements of the Automotive Electronics Council's AEC–Q200 qualification. The ALA8D capacitance values cover a range from 200 to 620 µF and a voltage range of 400 to 500 V.



Key Features and Benefits


  • •  Designed for Automotive Usage
  • •  Vibration proof 20 g
  • •  AEC-Q200
  • •  Long life, up to 9,000 hours at +105⁰C (VR IR applied)
  • •  High ripple current
  • •  High Voltage
  • •  Excellent Surge Voltage Capability
  • •  PET sleeve and Lexan disco are recognized to UL: QMTR2, UL No. E358957 (Other options available upon request)


Applications


  • •  On-Board Chargers
  • •  Inverters
  • •  Wall Boxes
  • •  E-Mobility Applications


785 parts: Ships in 2 days

    Total$68.92Price for 4

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 785 parts
      • Price: $17.23

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.