KEMET CorporationALA8DD361DC450Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 360uF 450V 20% (35 X 35mm) Snap-In 10mm 0.386 Ohm 2.2A 8000h 105°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 360uF | |
| 20% | |
| 450VDC | |
| 0.386 | |
| Low | |
| 0.228@20°C@10kHz | |
| 2.2 | |
| 486@5Min | |
| 8000 | |
| Polar | |
| High Ripple Current|High Voltage|Long Life|Compact Size|Excellent Surge Voltage Capability | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 35 | |
| -40 | |
| 105 | |
| Bag | |
| 35 | |
| 35 | |
| 60 | |
| 1 | |
| ±2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

