KEMET CorporationALA8DC561DE400Capacitor Aluminum Electrolytic
Cap Aluminum Lytic 560uF 400V 20% (35 X 45mm) Snap-In 0.275 Ohm 2.8A 8000h 105°C Bag Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | Yes |
| PPAP | Yes |
| Electrolytic | |
| 560uF | |
| 20% | |
| 400VDC | |
| 0.275 | |
| Low | |
| 0.163@20°C@10kHz | |
| 2.8 | |
| 672@5Min | |
| 8000 | |
| Polar | |
| Compact Size|Excellent Surge Voltage Capability|High Ripple Current|High Voltage|Long Life | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 4 | |
| 35 X 45 | |
| -40 | |
| 105 | |
| Bag | |
| 35 | |
| 45 | |
| 75 | |
| 1 | |
| ±2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

