Diodes IncorporatedAL8812FDF-13LED Drivers
LED Driver 3500uA Supply Current 12-Pin UDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 3 | |
| 20 | |
| 3.3|5|9|12|15|18 | |
| 60(Max) | |
| 3500 | |
| 1000 | |
| 0 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.58 mm |
| Package Width | 4 mm |
| Package Length | 6 mm |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | UDFN EP |
| 12 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
