Diodes IncorporatedAL8400SE-7LED Drivers
LED Driver 1500uA Supply Current 5-Pin SOT-353 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2.2 | |
| 18 | |
| 9|12|15|2.5|3.3|5 | |
| 0.2 to 18 | |
| 1500 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 1.3 mm |
| Package Length | 2.15 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-353 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
