Diodes IncorporatedAL5890-30P1-13LED Drivers
LED Driver 40000uA Supply Current 2-Pin PowerDI 123 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| AL5890-30P1-13 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 7 | |
| 400 | |
| 9|12|15|18|24 | |
| 40000 | |
| 30 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.98 |
| Package Width | 1.78 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Supplier Package | PowerDI 123 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
