| Compliant | |
| EAR99 | |
| Obsolete | |
| AL1663S-13 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| 17 | |
| 30 | |
| 1.8|2.5|3.3|5|9|12|15|18|24 | |
| 650 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

