AmphenolAL03006-5818-97-G1Thermistors
Thermistor NTC 10K Ohm 10% 2-Pin Axial 3992K Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 7 | |
| 5 to 15 | |
| 3992 | |
| 3850 to 4100 | |
| -50 | |
| 204 | |
| 10000 | |
| 6000 to 25000 | |
| ±10 | |
| ±10 to ±15 | |
| 3m | |
| Automotive|HVAC | |
| Glass | |
| Bulk | |
| 1.9 | |
| 3.93 | |
| Axial | |
| Through Hole |
Other Related Documents:-Glass Diode Product Spotlight
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

