Amphenol Advanced SensorsAL03006-535K-145-G1Thermistors
Thermistor NTC 1000K Ohm 10% 2-Pin DO-35 Axial 4661K Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 7 | |
| 5 to 15 | |
| 4661 | |
| >= 4550 | |
| -50 | |
| 204 | |
| 1000000 | |
| 300 to 1500 | |
| ±10 | |
| ±10 to ±15 | |
| 3m | |
| Automotive|HVAC | |
| Glass | |
| 1.9 | |
| 3.93 | |
| Axial | |
| Through Hole |
Other Related Documents:-Glass Diode Product Spotlight
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

