AmphenolAL03006-11.7K-98-G1Thermistors
Thermistor NTC 20K Ohm 10% 2-Pin DO-35 Axial 3974K Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| NTC | |
| 2 | |
| 7 | |
| 5 to 15 | |
| 3974 | |
| 3850 to 4100 | |
| -50 | |
| 204 | |
| 20000 | |
| 6000 to 25000 | |
| ±10 | |
| ±10 to ±15 | |
| 3m | |
| Automotive|HVAC | |
| Glass | |
| 1.9 | |
| 3.93 | |
| Axial | |
| Through Hole |
Other Related Documents:-Glass Diode Product Spotlight
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

