Asahi Kasei Microdevices CorporationAK8856BVN
Video Decoder 1 ADC 10bit 48-Pin QFN T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Decoder | |
| 10 | |
| 1 | |
| NTSC|PAL | |
| ITU-R BT.656 | |
| 1.65 | |
| 1.8 | |
| 2 | |
| Analog|Digital | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 7.2 mm |
| Package Length | 7.2 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN |
| 48 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

