Asahi Kasei Microdevices CorporationAK8788AHall Effect Sensors
Hall Effect Sensor Omnipolar 1.85V 4-Pin USON EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| IC | |
| 1.6 | |
| 1.85 | |
| 5.5 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 1.4 mm |
| Package Length | 1.1 mm |
| PCB changed | 4 |
| Standard Package Name | SON |
| Supplier Package | USON EP |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
