AbraconAK7DBF1-200.0000T2SMD Crystal Oscillators
Oscillator XO 200MHz ±50ppm LVDS 55% 2.5V 6-Pin SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.60.00.60 | |
| Automotive | No |
| PPAP | No |
| Crystal Oscillator | |
| 200 | |
| ±50 | |
| ±15 (20th) | |
| 55 | |
| LVDS | |
| 2.37 | |
| 2.62 | |
| 2.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.8 mm |
| Package Width | 5 mm |
| Package Length | 7 mm |
| PCB changed | 6 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

