Asahi Kasei Microdevices CorporationAK7738VQDigital Signal Processors - DSPs
DSP Floating-Point 28bit 64-Pin LQFP
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.31.00.35 | |
| Automotive | Unknown |
| PPAP | Unknown |
| AK7738 | |
| Floating-Point | |
| 28 | |
| 36KB | |
| No | |
| I2C/SPI | |
| 1 | |
| 24 | |
| 48 | |
| 2 | |
| 2/2 | |
| 32/32 | |
| 0 | |
| 0 | |
| 0 | |
| 1 | |
| 1 | |
| 0 | |
| 0 | |
| 0 | |
| 1.7 | |
| 3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.6(Max) |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | LQFP |
| 64 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

