Asahi Kasei Microdevices CorporationAK5734VNAnalog to Digital Converters - ADCs
4-Channel 5 ADC SAR 192ksps 24-bit Serial(4-Wire, I2C, SPI) 48-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Audio | |
| SAR | |
| 24bit | |
| 5 | |
| 4 | |
| 192ksps | |
| Serial(4-Wire, I2C, SPI) | |
| Voltage | |
| Single-Ended|Differential | |
| Internal | |
| Analog and Digital | |
| 2Vrms/1Vrms/0.2Vrms/0.1Vrms | |
| -4/5LSB | |
| 100dB(Typ) | |
| No | |
| Yes | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
