Asahi Kasei Microdevices CorporationAK5572ENAnalog to Digital Converters - ADCs
2-Channel Dual ADC Delta-Sigma 768ksps 32-bit Serial (3-Wire, I2C, SPI) 48-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 32bit | |
| 2 | |
| 2 | |
| 768ksps | |
| Serial (3-Wire, I2C, SPI) | |
| Voltage | |
| Differential | |
| External | |
| Bipolar | |
| Analog and Digital | |
| ±2.9Vp-p | |
| 124dB(Typ) | |
| No | |
| No | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

