Asahi Kasei Microdevices CorporationAK5357VTAnalog to Digital Converters - ADCs
2-Channel Dual ADC Delta-Sigma 96ksps 24-bit Serial 16-Pin TSSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.30 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 2 | |
| 2 | |
| 96ksps | |
| Serial | |
| Voltage | |
| Single-Ended | |
| Internal | |
| Analog and Digital | |
| 1.8Vp-p/3Vp-p | |
| 102dB(Typ) | |
| No | |
| Yes | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Converting digital signals from analog is easy with AKM Semiconductor's AK5357VT ADC. It has a single-ended input signal. This device is based on Delta-Sigma architecture. This device's digital interface is serial. This ADC has a resolution of 24bit. This ADC has an input voltage of 1.8Vp-p/3 Vp-p. This ADC has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
