Asahi Kasei Microdevices CorporationAK4951AENAudio CODECs
General Purpose Audio Codec 32-Pin QFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| General Purpose | |
| 24 | |
| Serial (3-Wire, I2S) | |
| 1.6|2.8 | |
| 3.3|1.8 | |
| 1.98|3.5 | |
| Analog|Digital | |
| 840 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
