Asahi Kasei Microdevices CorporationAK4480EFDigital to Analog Converters - DACs
DAC 2-CH Delta-Sigma 32-bit 30-Pin VSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 32bit | |
| 216ksps | |
| 2 | |
| 2 | |
| Serial | |
| Voltage | |
| Bipolar | |
| External | |
| 4.75 | |
| Analog and Digital | |
| 114dB(Typ) | |
| -10 | |
| 70 | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 5.6 mm |
| Package Length | 9.7 mm |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | VSOP |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
