Asahi Kasei Microdevices CorporationAK4454VNDigital to Analog Converters - DACs
DAC 4-CH Delta-Sigma 32-bit 32-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| Audio | |
| Delta-Sigma | |
| 32bit | |
| 768ksps | |
| 4 | |
| 4 | |
| Serial (3-Wire, I2C) | |
| Voltage | |
| Bipolar | |
| External | |
| 3 | |
| Analog and Digital | |
| 115dB(Typ) | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
With this AK4454VN DAC converter from AKM Semiconductor converting analog signals into digital is easy. It has an insulated wire output. This device is based on PIN architecture. This DAC has a resolution of Crimp. This DAC has a temperature range of -55 °C to 150 °C. This device uses micro d-sub power.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
