Top Purchased
Asahi Kasei Microdevices CorporationAK4438VNDigital to Analog Converters - DACs
DAC 8-CH Delta-Sigma 32-bit 32-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Audio | |
| Delta-Sigma | |
| 32bit | |
| 768ksps | |
| 8 | |
| 8 | |
| Serial | |
| Voltage | |
| External | |
| 3 | |
| Single | |
| 108dB(Typ) | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
