Asahi Kasei Microdevices CorporationAK4432VTDigital to Analog Converters - DACs
DAC 2-CH Delta-Sigma 32-bit 16-Pin TSSOP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Audio | |
| Delta-Sigma | |
| 32bit | |
| 192ksps | |
| 2 | |
| 2 | |
| Serial | |
| Voltage | |
| Internal | |
| 3 | |
| Single | |
| 108dB(Typ) | |
| -40 | |
| 105 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
