Asahi Kasei Microdevices CorporationAK4393VMDigital to Analog Converters - DACs
DAC 2-CH Delta-Sigma 24-bit 28-Pin SSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.40 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Audio | |
| Delta-Sigma | |
| 24bit | |
| 108ksps | |
| 2 | |
| 2 | |
| Serial (3-Wire) | |
| Voltage | |
| Bipolar | |
| External | |
| 4.75 | |
| Analog and Digital | |
| 120dB(Typ) | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 5.3 |
| Package Length | 10.4(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
Computerized binary information can easily be translated into varying audio and video signals using the AK4393VM DAC converter, developed especially from AKM Semiconductor. It has a voltage output. This device's digital interface is serial (3-wire). This device is based on Delta-Sigma architecture. This DAC has a resolution of 24bit. This DAC has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device uses analog and digital power.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
