Asahi Kasei Microdevices CorporationAK4191EQDigital to Analog Converters - DACs
DAC 2-CH Delta-Sigma 64-bit 64-Pin HTQFP EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.40 | |
| Automotive | No |
| PPAP | No |
| Audio | |
| Delta-Sigma | |
| 64bit | |
| 1.536Msps | |
| 2 | |
| Serial (4-Wire, I2C) | |
| Voltage | |
| 3 | |
| Analog and Digital | |
| 156dB | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 10 |
| Package Length | 10 |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
