Asahi Kasei Microdevices CorporationAK4113VFTransceivers Misc
Receiver 6RX 30-Pin VSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| 6 | |
| AES3|EIAJ CP1201|IEC-60958|S/PDIF | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 42 | |
| Single | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 5.6 mm |
| Package Length | 9.7 mm |
| PCB changed | 30 |
| Standard Package Name | SO |
| Supplier Package | VSOP |
| 30 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
