Asahi Kasei Microdevices CorporationAK4104ETTransceivers Misc
Transmitter 1TX 192Ksps 16-Pin TSSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Transmitter | |
| 1 | |
| 192Ksps | |
| 2.7 | |
| 3.3 | |
| 3.6 | |
| 1.8 | |
| Single | |
| -20 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
