LittelfuseAK3-380C-YTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 380V 2-Pin Case AK Bulk
Overview
The AK3 series of high power TVS diode is specially designed for meeting severe surge test environment of both AC and DC line protection applications. It features a very fast response and ultra low clamping characteristics over traditional metal oxide ( MOV ) solutions. They can be connected in series and / or parallel to create a very high surge current protection solution.
Features and Benefits:
• Very low clamping voltage
• Ultra compact: less than one-tenth the size of traditional discrete solutions
• Sharp breakdown voltage
• Low slope resistance
• Bi-directional
• Foldbak technology for superior clamping factor
• Symmetric in leads width for easier soldering during assembly
• IEC-61000-4-2 ESD 15kV(Air), 8kV (Contact)
• ESD protection of data lines in accordance with IEC 61000-4-2
• EFT protection of data lines in accordance with IEC 61000-4-4
• Halogen-free
• RoHS compliant
• Glass passivated junction
• Pb-free E4 means 2nd level interconnect is Pb-free and the terminal finish material is Silver
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 401 | |
| 520 | |
| 380 | |
| 3000 | |
| 10 | |
| 10 | |
| 2000 | |
| -55 | |
| 125 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 11(Max) |
| Package Width | 9.5(Max) |
| Package Length | 26.55 |
| PCB changed | 2 |
| Supplier Package | Case AK |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

