Asahi Kasei Microdevices CorporationAK2404RF Transceivers
RF Transceiver FM/FSK 3.3V 68-Pin QFN EP
| Compliant | |
| 5A991b.4.b. | |
| Active | |
| 8542.39.00.10 | |
| Transceiver | |
| FM/FSK | |
| 100 to 500|500 to 1500 | |
| 960 | |
| 45 to 960 | |
| 2.7V | |
| 3.3V | |
| 3.45V | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 8 |
| Package Length | 8 |
| PCB changed | 68 |
| Supplier Package | QFN EP |
| 68 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
